Part Details for SNU102K254R by Cornell Dubilier Electronics Inc
Overview of SNU102K254R by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Price & Stock for SNU102K254R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SNU102K254R
|
Richardson RFPD | OIL FILLED CAPACITOR Min Qty: 1 | 0 |
|
RFQ |
Part Details for SNU102K254R
SNU102K254R CAD Models
SNU102K254R Part Data Attributes
|
SNU102K254R
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SNU102K254R
Cornell Dubilier Electronics Inc
Film Capacitor, Mixed (paper+plastic), 1000V, 10% +Tol, 10% -Tol, 0.25uF, Chassis Mount, RADIAL LEADED, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | MIXED (PAPER+PLASTIC) | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | LUG |