Part Details for SO-0515-02-02-01-L by Samtec Inc
Overview of SO-0515-02-02-01-L by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SO-0515-02-02-01-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5736
|
Newark | "precision Board Stacking Standoff" Rohs Compliant: Yes |Samtec SO-0515-02-02-01-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $4.3000 | Buy Now |
DISTI #
SAM12871-ND
|
DigiKey | BOARD TO BOARD STANDOFF Min Qty: 1 Lead time: 6 Weeks Container: Bag |
20 In Stock |
|
$2.0000 / $3.3800 | Buy Now |
DISTI #
SO-0515-02-02-01-L
|
Avnet Americas | Standoff, Aluminium, M3 x 0.5, Hex Male-Male, 5.15 mm, 14.67 mm - Bulk (Alt: SO-0515-02-02-01-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6700 / $3.3800 | Buy Now |
DISTI #
SO-0515-02-02-01-L
|
Avnet Americas | Standoff for 5.15mm Precision Board Stacking Connectors Male/Male Thread Aluminum Bag - Bulk (Alt: SO-0515-02-02-01-L) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SO0515020201L
|
Mouser Electronics | Standoffs & Spacers SureWare Precision Board Stacking Standoff RoHS: Compliant | 191 |
|
$1.2500 / $3.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3200 / $3.1500 | Buy Now | |
DISTI #
000000000003242868
|
Sager | Standoffs & Spacers Precision Board Stacking Standoff Min Qty: 1 | 0 |
|
$1.5300 / $3.3800 | Buy Now |
|
Master Electronics | 0 |
|
$1.3200 / $3.1500 | Buy Now |