Part Details for SO5360SF by Electro-Term/Hollingsworth
Overview of SO5360SF by Electro-Term/Hollingsworth
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SO5360SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 5000 |
|
Buy Now | ||
DISTI #
73472759
|
Verical | Slip-on Flag Disconnect 18-22AWG Brass Red F 15.52mm Electro Tin T/R Min Qty: 56 Package Multiple: 1 | Americas - 5000 |
|
$0.5737 / $1.5052 | Buy Now |
|
Quest Components | TERMINAL, 0.250" FLAG FASTON, FULLY INSULATED | 1 |
|
$6.0000 | Buy Now |
|
Quest Components | TERMINAL, 0.250" FLAG FASTON, FULLY INSULATED | 4096 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | TERMINAL, 0.250" FLAG FASTON, FULLY INSULATED | 40 |
|
$4.0000 / $6.0000 | Buy Now |
Part Details for SO5360SF
SO5360SF CAD Models
SO5360SF Part Data Attributes
|
SO5360SF
Electro-Term/Hollingsworth
Buy Now
Datasheet
|
Compare Parts:
SO5360SF
Electro-Term/Hollingsworth
Push-On Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOLLINGSWORTH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |