Part Details for SO63-3-00 by TE Connectivity
Overview of SO63-3-00 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO63-3-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T7211
|
Newark | Cable Shield Termination, 4.3Mm, Pvdf, Connector Type:Terminator, Internal Diameter:4.3Mm, Insulator Colour:Blue (Transparent), Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:16.5Mm, Wire Gauge:-, I.d. Min:4.3Mm Rohs Compliant: No |Raychem Te Connectivity SO63-3-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$2.1000 / $3.0900 | Buy Now |
DISTI #
30AC6930
|
Newark | Cable Shield Termination, 4.3Mm, Pvdf, Connector Type:Solder Sleeve, Product Range:So63 Series, Wire Gauge:-, Insulator Colour:Blue (Transparent), Insulator Material:Pvdf (Polyvinylidene Fluoride), I.d. Min:4.3Mm, Length:16.5Mm Rohs Compliant: No |Raychem Te Connectivity SO63-3-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.6600 | Buy Now |
DISTI #
SO63-3-00-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3677 In Stock |
|
$1.5493 / $2.9800 | Buy Now |
DISTI #
650-SO63-3-00
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SHLD TRMNTR RoHS: Not Compliant | 3200 |
|
$1.2100 / $2.9800 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Terminals, Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue |
45373 In Stock |
|
$0.7400 / $1.7400 | Buy Now |
|
Quest Components | HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, 4.32 ID BEFORE SHRINK, 3.4:1 SHRINK RATIO, BLUE | 35 |
|
$2.2000 / $4.0000 | Buy Now |
DISTI #
187788-000
|
TTI | Solder Sleeves & Shield Tubing SO63-3-00 Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 26191 In Stock |
|
$0.9600 | Buy Now |
DISTI #
RYCSO63-3-00
|
Interstate Connecting Components | 187788-000 9-1191362-0 SO63-3-00 | 903 |
|
$1.7612 / $2.2264 | Buy Now |
DISTI #
TE Connectivity SO63-3-00
|
PEI Genesis | SOD SLEEVE 4.3/5.08mm SEAL | 7299 |
|
Buy Now |