Part Details for SOD867180 by celduc relais
Overview of SOD867180 by celduc relais
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOD867180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SOD867180-ND
|
DigiKey | SSR RELAY SPST-NO 75A 150-510V Min Qty: 1 Lead time: 28 Weeks Container: Box |
20 In Stock |
|
$99.3537 / $119.2200 | Buy Now |
|
Onlinecomponents.com | SSR 75A - 150-510VAC - RC - Control 5-30VDC - LED - Diagnostic RoHS: Compliant |
6 In Stock |
|
$82.2300 / $101.7500 | Buy Now |
DISTI #
SOD867180
|
TME | Relay: solid state, Ucntrl: 7÷30VDC, 75A, 150÷510VAC, -40÷100°C Min Qty: 1 | 2 |
|
$92.2500 / $121.7600 | Buy Now |
DISTI #
1305673
|
element14 Asia-Pacific | SSR, 75A, 150-510VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$132.0270 | Buy Now |
|
Master Electronics | SSR 75A - 150-510VAC - RC - Control 5-30VDC - LED - Diagnostic RoHS: Compliant |
6 In Stock |
|
$82.2300 / $101.7500 | Buy Now |