Part Details for SOGC16030000ZEA by Vishay Intertechnologies
Overview of SOGC16030000ZEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SOGC16030000ZEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOGC16030000ZEA
|
Avnet Americas | Zero Ohm Network Resistor, Jumper, SMD DIP, Thick Film, Isolated, Gull Wing, 8 Element - Tape and Reel (Alt: SOGC16030000ZEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.3490 / $2.9841 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$2.2400 | Buy Now |
DISTI #
SOGC16030000ZEA
|
Avnet Americas | Zero Ohm Network Resistor, Jumper, SMD DIP, Thick Film, Isolated, Gull Wing, 8 Element - Tape and Reel (Alt: SOGC16030000ZEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.3490 / $2.9841 | Buy Now |
DISTI #
SOGC16030000ZEA
|
Avnet Americas | Zero Ohm Network Resistor, Jumper, SMD DIP, Thick Film, Isolated, Gull Wing, 8 Element - Tape and Reel (Alt: SOGC16030000ZEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.3490 / $2.9841 | Buy Now |
Part Details for SOGC16030000ZEA
SOGC16030000ZEA CAD Models
SOGC16030000ZEA Part Data Attributes
|
SOGC16030000ZEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOGC16030000ZEA
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1ohm, -100,100ppm/Cel, 4429,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Construction | Molded Case | |
JESD-609 Code | e8 | |
Network Type | Isolated | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.54 mm | |
Package Length | 11.18 mm | |
Package Style | DIP | |
Package Width | 7.49 mm | |
Packing Method | TR | |
Resistance | 0.1 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | SOGC 03 | |
Size Code | 4429 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) |