Part Details for SOGC160310K0FEA by Vishay Intertechnologies
Overview of SOGC160310K0FEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SOGC160310K0FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOGC160310K0FEA
|
Avnet Americas | Res Thick Film NET 10K Ohm 1% 1.6W ±100ppm/°C ISOL Molded 16-Pin SOGN Gull Wing SMD T/R - Tape and Reel (Alt: SOGC160310K0FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.5920 / $3.2928 | Buy Now |
DISTI #
71-SOGC160310K0FEA
|
Mouser Electronics | Resistor Networks & Arrays 16pin 10Kohms 1% RoHS: Compliant | 0 |
|
$2.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$2.4700 | Buy Now |
DISTI #
SOGC160310K0FEA
|
Avnet Americas | Res Thick Film NET 10K Ohm 1% 1.6W ±100ppm/°C ISOL Molded 16-Pin SOGN Gull Wing SMD T/R - Tape and Reel (Alt: SOGC160310K0FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.5920 / $3.2928 | Buy Now |
Part Details for SOGC160310K0FEA
SOGC160310K0FEA CAD Models
SOGC160310K0FEA Part Data Attributes:
|
SOGC160310K0FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOGC160310K0FEA
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2944, DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.19 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e8 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.54 mm | |
Package Length | 7.49 mm | |
Package Style | SOIC | |
Package Width | 11.18 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 2944 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 50 V |