Part Details for SOGC20012K00FEJ by Vishay Intertechnologies
Overview of SOGC20012K00FEJ by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for SOGC20012K00FEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOGC20012K00FEJ
|
Avnet Americas | Res Thick Film NET 2kOhm 1% 2W ±100ppm/°C Bussed Molded 20-Pin SOIC SMD Tube - Rail/Tube (Alt: SOGC20012K00FEJ) RoHS: Compliant Min Qty: 1512 Package Multiple: 42 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.5920 / $3.2928 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1512 Package Multiple: 42 | 0 |
|
$2.4700 | Buy Now |
DISTI #
SOGC20012K00FEJ
|
Avnet Americas | Res Thick Film NET 2kOhm 1% 2W ±100ppm/°C Bussed Molded 20-Pin SOIC SMD Tube - Rail/Tube (Alt: SOGC20012K00FEJ) RoHS: Compliant Min Qty: 1512 Package Multiple: 42 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.5920 / $3.2928 | Buy Now |
DISTI #
SOGC20012K00FEJ
|
Avnet Americas | Res Thick Film NET 2kOhm 1% 2W ±100ppm/°C Bussed Molded 20-Pin SOIC SMD Tube - Rail/Tube (Alt: SOGC20012K00FEJ) RoHS: Compliant Min Qty: 1512 Package Multiple: 42 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.5920 / $3.2928 | Buy Now |
Part Details for SOGC20012K00FEJ
SOGC20012K00FEJ CAD Models
SOGC20012K00FEJ Part Data Attributes
|
SOGC20012K00FEJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOGC20012K00FEJ
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 5429,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.10 | |
Factory Lead Time | 9 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 2000 Ω | |
JESD-609 Code | e8 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 19 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.54 mm | |
Package Length | 7.49 mm | |
Package Style | SOIC | |
Package Width | 13.72 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2000 Ω | |
Size Code | 2954 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 50 V |