Part Details for SOLDERWICK2.8 by Chip Quik Inc
Overview of SOLDERWICK2.8 by Chip Quik Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOLDERWICK2.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-SOLDERWICK2.8-ND
|
DigiKey | 2.8MM SOLDER WICK NO CLEAN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
356 In Stock |
|
$1.9900 | Buy Now |
DISTI #
910-SOLDERWICK2.8
|
Mouser Electronics | Desoldering Braid / Solder Removal 2.8mm Solder Wick (#4 Blue) - No Clean RoHS: Compliant | 1391 |
|
$1.9900 | Buy Now |