Part Details for SOMC1601270RFRZ by Vishay Intertechnologies
Overview of SOMC1601270RFRZ by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC1601270RFRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC1601270RFRZ
|
Avnet Americas | Res Thick Film NET 270Ohm 1% 1.2W ±100ppm/°C Bussed Molded 16-Pin DIP SMD T/R - Tape and Reel (Alt: SOMC1601270RFRZ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.8495 / $2.8298 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.1200 | Buy Now |
DISTI #
SOMC1601270RFRZ
|
Avnet Americas | Res Thick Film NET 270Ohm 1% 1.2W ±100ppm/°C Bussed Molded 16-Pin DIP SMD T/R - Tape and Reel (Alt: SOMC1601270RFRZ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.8495 / $2.8298 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ |
Part Details for SOMC1601270RFRZ
SOMC1601270RFRZ CAD Models
SOMC1601270RFRZ Part Data Attributes:
|
SOMC1601270RFRZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC1601270RFRZ
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4422, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 270 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 5.59 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 11.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 270 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SOMC1601270RFRZ
This table gives cross-reference parts and alternative options found for SOMC1601270RFRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC1601270RFRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC16012K40GEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 2400ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601270RFRZ vs SOMC16012K40GEA |
SOMC1601510RJEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 510ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601270RFRZ vs SOMC1601510RJEA |
SOMC160139R0GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 39ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601270RFRZ vs SOMC160139R0GEJ |
SOMC160139K0GEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 39000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601270RFRZ vs SOMC160139K0GEA |
SOMC16011K20GEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 1200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601270RFRZ vs SOMC16011K20GEA |
SOMC16017K50FDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601270RFRZ vs SOMC16017K50FDC |
SOMC1601560RJDC | RESISTOR, NETWORK, FILM, BUSSED, 1.2 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC1601270RFRZ vs SOMC1601560RJDC |
SOMC16011K00JEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601270RFRZ vs SOMC16011K00JEA |
SOMC16011K50GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 1500ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601270RFRZ vs SOMC16011K50GEJ |
SOMC16012K20JEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 2200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601270RFRZ vs SOMC16012K20JEA |