Part Details for SOMC1601390RGRZ by Vishay Intertechnologies
Overview of SOMC1601390RGRZ by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC1601390RGRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC1601390RGRZ
|
Avnet Americas | Res Thick Film NET 390 Ohm 2% 1.2W ±100ppm/°C BUS Molded 16-Pin DIP Gull Wing SMD T/R - Tape and Reel (Alt: SOMC1601390RGRZ) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1407 / $3.0184 | Buy Now |
DISTI #
71-SOMC1601391GTR
|
Mouser Electronics | Resistor Networks & Arrays 16pin 390ohms 2% Bussed RoHS: Not Compliant | 0 |
|
$1.1400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$4.8800 | Buy Now |
|
Quest Components | 1600 |
|
$1.3200 / $3.5200 | Buy Now | |
|
Quest Components | 1574 |
|
$1.5840 / $3.1680 | Buy Now | |
DISTI #
SOMC1601390RGRZ
|
Avnet Americas | Res Thick Film NET 390 Ohm 2% 1.2W ±100ppm/°C BUS Molded 16-Pin DIP Gull Wing SMD T/R - Tape and Reel (Alt: SOMC1601390RGRZ) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1407 / $3.0184 | Buy Now |
DISTI #
SOMC1601390RGRZ
|
Avnet Americas | Res Thick Film NET 390 Ohm 2% 1.2W ±100ppm/°C BUS Molded 16-Pin DIP Gull Wing SMD T/R - Tape and Reel (Alt: SOMC1601390RGRZ) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1407 / $3.0184 | Buy Now |
Part Details for SOMC1601390RGRZ
SOMC1601390RGRZ CAD Models
SOMC1601390RGRZ Part Data Attributes
|
SOMC1601390RGRZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC1601390RGRZ
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 390ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 15 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 390 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 390 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOMC1601390RGRZ
This table gives cross-reference parts and alternative options found for SOMC1601390RGRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC1601390RGRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC1601390RGEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 390ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601390RGRZ vs SOMC1601390RGEJ |
SOMC1601390RGDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 390ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601390RGRZ vs SOMC1601390RGDC |
SOMC1601390RGEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 390ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601390RGRZ vs SOMC1601390RGEA |