Part Details for SOMC1603101G by Vishay Dale
Overview of SOMC1603101G by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC1603101G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Bristol Electronics | 204 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for SOMC1603101G
SOMC1603101G CAD Models
SOMC1603101G Part Data Attributes:
|
SOMC1603101G
Vishay Dale
Buy Now
|
Compare Parts:
SOMC1603101G
Vishay Dale
RES NET 100 OHM 5% 50VDC
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |