Part Details for SOMC1603102GR61 by Vishay Intertechnologies
Overview of SOMC1603102GR61 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC1603102GR61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1618 |
|
RFQ |
Part Details for SOMC1603102GR61
SOMC1603102GR61 CAD Models
SOMC1603102GR61 Part Data Attributes
|
SOMC1603102GR61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC1603102GR61
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2444, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 5.59 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 11.18 mm | |
Packing Method | TAPE, BLISTER | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOMC1603102GR61
This table gives cross-reference parts and alternative options found for SOMC1603102GR61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC1603102GR61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC16032K70GRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 2700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603102GR61 vs SOMC16032K70GRZ |
SOMC160330K0GEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 30000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603102GR61 vs SOMC160330K0GEJ |
SOMC160322K0GRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603102GR61 vs SOMC160322K0GRZ |
SOMC160320K0FDC | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603102GR61 vs SOMC160320K0FDC |
SOMC160318K0GEA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603102GR61 vs SOMC160318K0GEA |
SOMC1603390RGEA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 390ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603102GR61 vs SOMC1603390RGEA |
SOMC16032K20GDC | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603102GR61 vs SOMC16032K20GDC |
SOMC160322K0JEA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 22000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603102GR61 vs SOMC160322K0JEA |
SOMC1603180RGRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 180ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603102GR61 vs SOMC1603180RGRZ |
SOMC160320K0GRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603102GR61 vs SOMC160320K0GRZ |