Part Details for SOMC160320K0GDC by Vishay Intertechnologies
Overview of SOMC160320K0GDC by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC160320K0GDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC160320K0GDC
|
Avnet Americas | Res Thick Film NET 20K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin DIP Gull Wing SMD Tube - Rail/Tube (Alt: SOMC160320K0GDC) RoHS: Not Compliant Min Qty: 312 Package Multiple: 52 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.1407 / $6.5170 | Buy Now |
DISTI #
71-SOMC1603-20K
|
Mouser Electronics | Resistor Networks & Arrays 16pin 20Kohms 2% Isolated RoHS: Not Compliant | 0 |
|
$1.2700 / $1.2800 | Order Now |
DISTI #
V79:2366_24945970
|
Arrow Electronics | Res Thick Film NET 20K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOIC Gull Wing SMD Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1841 | Americas - 292 |
|
$3.0140 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 312 Package Multiple: 52 | 0 |
|
$4.8800 | Buy Now |
DISTI #
46219012
|
Verical | Res Thick Film NET 20K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOIC Gull Wing SMD Tube RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1841 | Americas - 292 |
|
$3.0140 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 52 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 1.28W, 20000OHM, 50V, 2% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 4422 | 41 |
|
$3.0000 / $6.0000 | Buy Now |
DISTI #
SOMC160320K0GDC
|
Avnet Americas | Res Thick Film NET 20K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin DIP Gull Wing SMD Tube - Rail/Tube (Alt: SOMC160320K0GDC) RoHS: Not Compliant Min Qty: 312 Package Multiple: 52 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.1407 / $6.5170 | Buy Now |
Part Details for SOMC160320K0GDC
SOMC160320K0GDC CAD Models
SOMC160320K0GDC Part Data Attributes:
|
SOMC160320K0GDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC160320K0GDC
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 15 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 20000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 20000 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOMC160320K0GDC
This table gives cross-reference parts and alternative options found for SOMC160320K0GDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC160320K0GDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC160320K0GEA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160320K0GDC vs SOMC160320K0GEA |
SOMC160320K0GRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160320K0GDC vs SOMC160320K0GRZ |
SOMC160320K0GEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160320K0GDC vs SOMC160320K0GEJ |