Part Details for SOMC16034K70GRZ by Vishay Intertechnologies
Overview of SOMC16034K70GRZ by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC16034K70GRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC16034K70GRZ
|
Avnet Americas | Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin DIP Gull Wing SMD T/R - Tape and Reel (Alt: SOMC16034K70GRZ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.1407 / $1.9037 | Buy Now |
DISTI #
SOMC16034K70GRZ
|
Avnet Americas | Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin DIP Gull Wing SMD T/R - Tape and Reel (Alt: SOMC16034K70GRZ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1407 / $1.9037 | Buy Now |
DISTI #
71-SOMC1603-4.7K/R
|
Mouser Electronics | Resistor Networks & Arrays 16pin 4.7Kohms 2% Isolated RoHS: Not Compliant | 1432 |
|
$1.1500 / $2.8700 | Buy Now |
|
Future Electronics | SOMC Series 8 Elements 4.7 kOhm ±1 % 50 V Thick Film Resistor Network - MDIP-16 RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.7300 | Buy Now |
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 1.28W, SURFACE MOUNT | 2800 |
|
$1.5000 / $4.0000 | Buy Now |
DISTI #
SOMC16034K70GRZ
|
TTI | Resistor Networks & Arrays 16pin 4.7Kohms 2% Isolated Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.3200 / $1.3400 | Buy Now |
DISTI #
SOMC16034K70GRZ
|
Avnet Americas | Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin DIP Gull Wing SMD T/R - Tape and Reel (Alt: SOMC16034K70GRZ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1407 / $1.9037 | Buy Now |
DISTI #
SOMC16034K70GRZ
|
Avnet Americas | Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin DIP Gull Wing SMD T/R - Tape and Reel (Alt: SOMC16034K70GRZ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.1407 / $1.9037 | Buy Now |
Part Details for SOMC16034K70GRZ
SOMC16034K70GRZ CAD Models
SOMC16034K70GRZ Part Data Attributes:
|
SOMC16034K70GRZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC16034K70GRZ
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOMC16034K70GRZ
This table gives cross-reference parts and alternative options found for SOMC16034K70GRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC16034K70GRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC16034K70GDC | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC16034K70GRZ vs SOMC16034K70GDC |
SOMC16034K70GEA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC16034K70GRZ vs SOMC16034K70GEA |
SOMC16034K70GEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC16034K70GRZ vs SOMC16034K70GEJ |