Part Details for SOMC20011K82FDC by Vishay Intertechnologies
Overview of SOMC20011K82FDC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC20011K82FDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC20011K82FDC
|
Avnet Americas | Res Thick Film NET 1.82K Ohm 1% 1.52W ±100ppm/°C BUS Molded 20-Pin DIP Gull Wing SMD Tube - Rail/Tube (Alt: SOMC20011K82FDC) RoHS: Not Compliant Min Qty: 252 Package Multiple: 42 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.6470 / $8.6265 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 252 Package Multiple: 42 | 0 |
|
$6.4500 | Buy Now |
DISTI #
SOMC20011K82FDC
|
Avnet Americas | Res Thick Film NET 1.82K Ohm 1% 1.52W ±100ppm/°C BUS Molded 20-Pin DIP Gull Wing SMD Tube - Rail/Tube (Alt: SOMC20011K82FDC) RoHS: Not Compliant Min Qty: 252 Package Multiple: 42 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.6470 / $8.6265 | Buy Now |
Part Details for SOMC20011K82FDC
SOMC20011K82FDC CAD Models
SOMC20011K82FDC Part Data Attributes:
|
SOMC20011K82FDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC20011K82FDC
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 1820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 15 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 1820 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 19 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 13.72 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.52 W | |
Rated Temperature | 70 °C | |
Resistance | 1820 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1820 Ω | |
Size Code | 2254 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 50 V |