Part Details for SOMC200120K0GRZ by Vishay Intertechnologies
Overview of SOMC200120K0GRZ by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC200120K0GRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC200120K0GRZ
|
Avnet Americas | SMD,20PIN,BUSSED,20K,2%,MED,T/R - Tape and Reel (Alt: SOMC200120K0GRZ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4850 / $2.2638 | Buy Now |
DISTI #
71-SOMC2001203GTR
|
Mouser Electronics | Resistor Networks & Arrays 20pin 20Kohms 2% Bussed RoHS: Not Compliant | 0 |
|
$1.7500 | Order Now |
DISTI #
V72:2272_07433803
|
Arrow Electronics | Res Thick Film NET 20K Ohm 2% 1.52W ±100ppm/°C BUS Molded 20-Pin SOIC Gull Wing SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 0926 Container: Cut Strips | Americas - 640 |
|
$0.2278 / $0.2471 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$5.7700 | Buy Now |
DISTI #
SOMC200120K0GRZ
|
Avnet Americas | SMD,20PIN,BUSSED,20K,2%,MED,T/R - Tape and Reel (Alt: SOMC200120K0GRZ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4850 / $2.2638 | Buy Now |
Part Details for SOMC200120K0GRZ
SOMC200120K0GRZ CAD Models
SOMC200120K0GRZ Part Data Attributes:
|
SOMC200120K0GRZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC200120K0GRZ
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 15 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 20000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 19 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 13.72 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1.52 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 20000 Ω | |
Size Code | 2254 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOMC200120K0GRZ
This table gives cross-reference parts and alternative options found for SOMC200120K0GRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC200120K0GRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC200120K0GDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC200120K0GRZ vs SOMC200120K0GDC |
SOMC200120K0GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC200120K0GRZ vs SOMC200120K0GEJ |
SOMC200120K0GEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC200120K0GRZ vs SOMC200120K0GEA |