Part Details for SOMC20012M20GEA by Vishay Intertechnologies
Overview of SOMC20012M20GEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC20012M20GEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC20012M20GEA
|
Avnet Americas | Res Thick Film NET 2.2M Ohm 2% 1.52W ±100ppm/°C BUS Molded 20-Pin DIP Gull Wing SMD T/R - Tape and Reel (Alt: SOMC20012M20GEA) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4441 / $0.5797 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4340 | Buy Now |
DISTI #
SOMC20012M20GEA
|
Avnet Americas | Res Thick Film NET 2.2M Ohm 2% 1.52W ±100ppm/°C BUS Molded 20-Pin DIP Gull Wing SMD T/R - Tape and Reel (Alt: SOMC20012M20GEA) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4441 / $0.5797 | Buy Now |