Part Details for SP-1609S-1 by Soberton Inc
Overview of SP-1609S-1 by Soberton Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-1609S-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1133-ND
|
DigiKey | SPEAKER 8OHM 500MW TOP PORT 82DB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
452 In Stock |
|
$1.2999 / $2.3000 | Buy Now |
|
Onlinecomponents.com | General Purpose Speaker - 8 Ohms - 82.00 dBA - 500 mW - 200 Hz ~ 3.4 kHz - Top Port Location - Rectangular - Spring Type Termination. RoHS: Compliant |
300 In Stock |
|
$1.2500 / $1.5800 | Buy Now |
DISTI #
69078680
|
Verical | Dynamic Speaker Min Qty: 100 Package Multiple: 100 Date Code: 2204 | Americas - 300 |
|
$1.8596 / $2.0927 | Buy Now |
|
Master Electronics | General Purpose Speaker - 8 Ohms - 82.00 dBA - 500 mW - 200 Hz ~ 3.4 kHz - Top Port Location - Rectangular - Spring Type Termination. RoHS: Compliant |
300 In Stock |
|
$1.2500 / $1.5800 | Buy Now |