Part Details for SP-735-XM-36 by Maury Microwave Corporation
Overview of SP-735-XM-36 by Maury Microwave Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-735-XM-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5383-SP-735-XM-36-ND
|
DigiKey | 7mm to 3.5mm Male StabilityPlus Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
20 In Stock |
|
$622.0000 / $807.0000 | Buy Now |
DISTI #
59750.1
|
TestEquity LLC | Maury Microwave SP-735-XM-36 RF Cable Assembly, 7mm(x) - 3.5mm(m), 36", Stability Plus Series | 0 |
|
$733.0000 | Buy Now |