Part Details for SP-SMA-MM-24-LP by Maury Microwave Corporation
Overview of SP-SMA-MM-24-LP by Maury Microwave Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-SMA-MM-24-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5383-SP-SMA-MM-24-LP-ND
|
DigiKey | SMA Male to SMA Male StabilityPl Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$242.0000 / $314.0000 | Buy Now |
DISTI #
59767.1
|
TestEquity LLC | Maury Microwave SP-SMA-MM-24-LP RF Cable Assembly, SMA(m-m), 24", 26.5GHz, Stability Plus LP Series | 0 |
|
$266.0000 | Buy Now |