Part Details for SP001154276 by Infineon Technologies AG
Overview of SP001154276 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP001154276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-SP001154276
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 23+ | 30400 |
|
RFQ | |
DISTI #
SP001154276
|
EBV Elektronik | Power MOSFET, N Channel, 80 V, 184 A, 2.6 Milliohms, TDSON, 8 Pins, Surface Mount (Alt: SP001154276) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |