Part Details for SP0115-01ETG by Littelfuse Inc
Overview of SP0115-01ETG by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP0115-01ETG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-SP0115-01ETGCT-ND
|
DigiKey | 1V 12A 30KV SOD882 BI-DIR TVS Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8557 In Stock |
|
$0.1220 / $0.4300 | Buy Now |
DISTI #
576-SP0115-01ETG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1V 12A 30kV SOD882 Bi-dir TVS RoHS: Compliant | 19938 |
|
$0.1220 / $0.4600 | Buy Now |
Part Details for SP0115-01ETG
SP0115-01ETG CAD Models
SP0115-01ETG Part Data Attributes
|
SP0115-01ETG
Littelfuse Inc
Buy Now
|
Compare Parts:
SP0115-01ETG
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |