-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 6 Element, Silicon, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0581
|
Newark | Esd Protection Device, 5.5V, Msop-8, Clamping Voltage Vc Max:8V, Diode Case Style:Msop, No. Of Pins:8Pins, Operating Voltage:5.5V, Power Dissipation Pd:500Mw, Product Range:Sp050 Series, Automotive Qualification Standard:-, Diode Rohs Compliant: Yes |Littelfuse SP0506BAATG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 621 |
|
$0.6340 / $1.5400 | Buy Now |
DISTI #
F3161CT-ND
|
DigiKey | TVS DIODE 5.5VWM 8.5VC 8-MSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13999 In Stock |
|
$0.5657 / $1.5100 | Buy Now |
DISTI #
576-SP0506BAATG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6 Channel SMT array RoHS: Compliant | 24401 |
|
$0.5740 / $1.5000 | Buy Now |
DISTI #
V72:2272_06478369
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5.5V 8.5Vc 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2228 Container: Cut Strips | Americas - 2050 |
|
$0.6004 / $1.4715 | Buy Now |
|
Future Electronics | SP050xBA Series 8.5 V 30 pF 6 Ch. Uni-Directional TVS Avalanche Diode-MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
|
Future Electronics | SP050xBA Series 8.5 V 30 pF 6 Ch. Uni-Directional TVS Avalanche Diode-MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
|
Quest Components | UNIDIRECTIONAL, 6 ELEMENT, SILICON, TVS DIODE | 3200 |
|
$0.9540 / $2.5440 | Buy Now |
DISTI #
SP0506BAATG
|
TTI | ESD Suppressors / TVS Diodes 6 Channel SMT array RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 40000 In Stock |
|
$0.5590 / $0.5840 | Buy Now |
DISTI #
1827639
|
element14 Asia-Pacific | ESD PROTECTION DEVICE, 5.5V, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Each | 621 |
|
$0.5806 / $1.5458 | Buy Now |
DISTI #
2479179
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.8358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP0506BAATG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP0506BAATG
Littelfuse Inc
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 6 Element, Silicon, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOD | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 6.8 V | |
Configuration | COMMON ANODE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SP0506BAATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP0506BAATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP0506BAAT | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 6 Element, Silicon, MSOP-8 | Littelfuse Inc | SP0506BAATG vs SP0506BAAT |