Part Details for SP1000MQMJ by Hammond Power Solutions
Overview of SP1000MQMJ by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP1000MQMJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R4976
|
Newark | Transformer, 120V/240V, 8.33/4.17A, 1Kva, Chassis Mount Transformer Type:Isolating, Secondary Voltages:120V, 240V, Power Rating:1Kva, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:8.33A Rohs Compliant: Yes |Hammond Power Solutions SP1000MQMJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$405.0000 / $417.7300 | Buy Now |
DISTI #
70191913
|
RS | Transformer 1000VA 240/480 Primary 120/240VAC 8.33/4.17A Secondary HPS Spartan | Hammond Power Solutions SP1000MQMJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 67 |
|
$375.9600 / $417.7300 | Buy Now |