-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional, 5 Element, Silicon, MO-203AB, MO-203, SC-70, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8335
|
Newark | Diode, Tvs, Esd, 5 Ch, Sc70-6, Clamping Voltage Vc Max:13V, Diode Case Style:Sc-70, No. Of Pins:6Pins, Operating Voltage:900Mv, Power Dissipation Pd:-, Product Range:Sp100 Series, Automotive Qualification Standard:-, Diode Type:Esd Rohs Compliant: Yes |Littelfuse SP1001-05JTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2306 |
|
$0.2000 / $0.4280 | Buy Now |
DISTI #
08P5365
|
Newark | Diode, Tvs, Esd Protection, 8.5V, 12Pf, Clamping Voltage Vc Max:13V, Diode Case Style:Sc-70, No. Of Pins:6Pins, Operating Voltage:900Mv, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SP1001-05JTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6000 | Buy Now |
DISTI #
01P7745
|
Newark | Esd Protection Device, Tvs, 13 V, 900 Mv, Sc-70, 6 Rohs Compliant: Yes |Littelfuse SP1001-05JTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2630 | Buy Now |
DISTI #
F2897CT-ND
|
DigiKey | TVS DIODE 5.5VWM 13VC SC70-6 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
158268 In Stock |
|
$0.1969 / $0.4200 | Buy Now |
DISTI #
576-SP1001-05JTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5 channels RoHS: Compliant | 81196 |
|
$0.1970 / $0.4200 | Buy Now |
DISTI #
V72:2272_06478375
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5.5V 13Vc Automotive AEC-Q101 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2212 Container: Cut Strips | Americas - 84 |
|
$0.2020 / $0.2929 | Buy Now |
DISTI #
72244736
|
RS | TVS Diode, SP1001 Series, 13V Clamping Max, 2 Channels, 2A, SC-70-6 | Littelfuse SP1001-05JTG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ |
|
Future Electronics | SP1001 Series 13 V 8 pF Uni-Directional SMT ESD Protection Array - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 3000Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
63324889
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5.5V 13Vc Automotive AEC-Q101 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.3390 / $0.3903 | Buy Now |
DISTI #
61750041
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5.5V 13Vc Automotive AEC-Q101 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 2201 | Americas - 2950 |
|
$0.3390 / $0.3903 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP1001-05JTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1001-05JTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional, 5 Element, Silicon, MO-203AB, MO-203, SC-70, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SC-70 | |
Package Description | SC-70, 5 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.7 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-203AB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |