-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional, 5 Element, Silicon, GREEN, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4443
|
Newark | Diode, Tvs, Esd Protection, 12Pf, Full Reel, Clamping Voltage Vc Max:13V, Diode Case Style:Sot-563, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SP1001-05XTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2340 | Buy Now |
DISTI #
01P7746
|
Newark | Diode, Tvs, Esd Protection, 12Pf, Clamping Voltage Vc Max:13V, Diode Case Style:Sot-563, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Capacitance, Cd:12Pf Rohs Compliant: Yes |Littelfuse SP1001-05XTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2700 | Buy Now |
DISTI #
F2898CT-ND
|
DigiKey | TVS DIODE 5.5VWM 13VC SOT563 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7183 In Stock |
|
$0.2042 / $0.6200 | Buy Now |
DISTI #
576-SP1001-05XTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5 channels RoHS: Compliant | 10022 |
|
$0.2030 / $0.6100 | Buy Now |
DISTI #
V36:1790_06478377
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5.5V 13Vc Automotive AEC-Q101 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2244 | Americas - 33000 |
|
$0.1122 / $0.1949 | Buy Now |
DISTI #
E02:0323_00233089
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5.5V 13Vc Automotive AEC-Q101 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2332 | Europe - 3000 |
|
$0.2013 / $0.2217 | Buy Now |
DISTI #
V72:2272_06478377
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5.5V 13Vc Automotive AEC-Q101 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2209 Container: Cut Strips | Americas - 2762 |
|
$0.2185 / $0.3543 | Buy Now |
|
Future Electronics | SP1001 Series 5.5 V 8 pF Bi-Directional ESD Protection Diode - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
66291001
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5.5V 13Vc Automotive AEC-Q101 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2244 | Americas - 33000 |
|
$0.1122 / $0.1254 | Buy Now |
DISTI #
70397476
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5.5V 13Vc Automotive AEC-Q101 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2332 | Americas - 3000 |
|
$0.2011 / $0.2214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP1001-05XTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1001-05XTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional, 5 Element, Silicon, GREEN, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.7 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |