-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional, 1 Element, Silicon, MO-236, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7741
|
Newark | Diode, Esd Protect, Aec-Q101, 6V, Sod882, Clamping Voltage Vc Max:15.6V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Spa Sp1005 Series, Automotive Qualification Rohs Compliant: Yes |Littelfuse SP1005-01ETG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13208 |
|
$0.0690 / $0.2760 | Buy Now |
DISTI #
64W7444
|
Newark | Esd Protection Array, 6V, Sod-882, Full Reel, Clamping Voltage Vc Max:15.6V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Operating Voltage:6V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SP1005-01ETG Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0870 | Buy Now |
DISTI #
F6186CT-ND
|
DigiKey | TVS DIODE 6VWM 15.6VC SOD882 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
157845 In Stock |
|
$0.0591 / $0.2700 | Buy Now |
DISTI #
576-SP1005-01ETG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1CH 30KV 6V RoHS: Compliant | 299708 |
|
$0.0570 / $0.2700 | Buy Now |
DISTI #
V72:2272_06478383
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 6V Automotive AEC-Q101 2-Pin SOD-882 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2203 Container: Cut Strips | Americas - 17989 |
|
$0.0635 / $0.1539 | Buy Now |
DISTI #
E02:0323_06920885
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 6V Automotive AEC-Q101 2-Pin SOD-882 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2342 | Europe - 10000 |
|
$0.0537 | Buy Now |
DISTI #
P40:2555_09815586
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 6V Automotive AEC-Q101 2-Pin SOD-882 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2209 | Europe - 10000 |
|
$0.0523 / $0.0527 | Buy Now |
|
Future Electronics | SP1004 Series 10 V 30 pF Surface Mount ESD Protection Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 90000Reel |
|
$0.0529 / $0.0574 | Buy Now |
|
Future Electronics | SP1004 Series 10 V 30 pF Surface Mount ESD Protection Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0529 / $0.0574 | Buy Now |
DISTI #
30579995
|
Verical | ESD Suppressor TVS Bi-Dir 6V Automotive AEC-Q101 2-Pin SOD-882 T/R RoHS: Compliant Min Qty: 468 Package Multiple: 1 | Americas - 36855 |
|
$0.0559 / $0.0669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP1005-01ETG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1005-01ETG
Littelfuse Inc
Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional, 1 Element, Silicon, MO-236, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Nom | 8.5 V | |
Case Connection | NONE | |
Clamping Voltage-Max | 15.6 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 30 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-236 | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |