-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, 0201, FLIP CHIP-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R3955
|
Newark | Diode, Tvs, 6V, 0201, Clamping Voltage Vc Max:15.6V, Diode Case Style:0201, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Littelfuse SP1005-01WTG Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1340 | Buy Now |
DISTI #
81R0183
|
Newark | Diode, Tvs, 6V, 0201, Full Reel, Clamping Voltage Vc Max:15.6V, Diode Case Style:0201, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Littelfuse SP1005-01WTG Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0880 | Buy Now |
DISTI #
F3572CT-ND
|
DigiKey | TVS DIODE 6VWM 15.6VC 0201 FLIP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59802 In Stock |
|
$0.0658 / $0.4200 | Buy Now |
DISTI #
576-SP1005-01WTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 30pF30kV Bi 0201 Flip Chip RoHS: Compliant | 94776 |
|
$0.0630 / $0.4200 | Buy Now |
DISTI #
V72:2272_06478384
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 6V 15.6Vc 2-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2123 Container: Cut Strips | Americas - 76 |
|
$0.1208 / $0.3938 | Buy Now |
DISTI #
V79:2366_17797659
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 6V 15.6Vc 2-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1113 | Americas - 9 |
|
$0.0545 | Buy Now |
|
Future Electronics | 1 Ch 30KV 5V TVS Diode Array 0201 Flip-C RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0677 / $0.0735 | Buy Now |
|
Future Electronics | 1 Ch 30KV 5V TVS Diode Array 0201 Flip-C RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0677 / $0.0735 | Buy Now |
DISTI #
SP1005-01WTG
|
TME | Diode: TVS, 8.5V, 10A, bidirectional, ±5%, 0201, reel,tape, Ch: 1 Min Qty: 3 | 0 |
|
$0.0760 / $0.2610 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 6V 0201 FLIPCHIP SMT T&R | 0 |
|
$0.1215 / $0.1397 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP1005-01WTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1005-01WTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, 0201, FLIP CHIP-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | FLIP-CHIP | |
Package Description | R-XBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Nom | 8.5 V | |
Case Connection | NONE | |
Clamping Voltage-Max | 15.6 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 30 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-236 | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |