Part Details for SP100A-1123XST.GN by SUNON USA
Overview of SP100A-1123XST.GN by SUNON USA
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP100A-1123XST.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK6166
|
Newark | Ac Fan, Sleeve, 120Mm, 3100Rpm, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:115Cfm, Noise Rating:49Dba, Power Rating:22W Rohs Compliant: Yes |Sunon SP100A-1123XST.GN Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7600 | Buy Now |
DISTI #
259-1386-ND
|
DigiKey | FAN AXIAL 120X38MM 115VAC TERM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3739 In Stock |
|
$16.6642 / $22.5200 | Buy Now |
DISTI #
SP100A-1123XST.GN
|
Avnet Americas | AC Fan Sleeve Bearing 115V 0.26A/0.24A 22W/20W 50Hz/60Hz 2700RPM/3100RPM 95CFM/115CFM 44dB/49dB Flange Mount - Bulk (Alt: SP100A-1123XST.GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5944 / $11.5824 | Buy Now |
DISTI #
369-SP100A1123XSTGN
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 115VAC, 95/115CFM, 0.33/0.38"H2O, Sleeve, Terminals RoHS: Compliant | 31 |
|
$14.0000 / $18.1500 | Buy Now |
DISTI #
70225906
|
RS | AC Fan, 115V, 120x120x38mm, 95/115CFM, 22/20W, 44/49dBA, 3100RPM, Terminals | Sunon Fans SP100A-1123XST.GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 863 |
|
$18.0200 / $22.5200 | Buy Now |
|
Future Electronics | SP Series 2700/3100 RPM 120 x 120 x 38 mm 95/115 CFM 115 VAC Sleeve Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$13.8000 / $13.9500 | Buy Now |
|
Future Electronics | SP Series 2700/3100 RPM 120 x 120 x 38 mm 95/115 CFM 115 VAC Sleeve Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$13.8000 / $13.9500 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
|
Onlinecomponents.com | AC Fan Axial Sleeve Bearing 115V 95CFM/115CFM 44dB/49dB 119 X 119 X 38.5mm Super High Speed RoHS: Compliant |
312 In Stock |
|
$10.1100 / $13.4500 | Buy Now |
DISTI #
77369480
|
Verical | AC Fan Axial Sleeve Bearing 115V 95CFM/115CFM 44dB/49dB 119 X 119 X 38.5mm Super High Speed Min Qty: 6 Package Multiple: 1 | Americas - 1233 |
|
$9.7971 / $12.8550 | Buy Now |
Part Details for SP100A-1123XST.GN
SP100A-1123XST.GN CAD Models
SP100A-1123XST.GN Part Data Attributes
|
SP100A-1123XST.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
SP100A-1123XST.GN
SUNON USA
AC Fan, Axial Construction, 0.26A, 115V, 22W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 115 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 49 dB | |
Pressure | 9.65 mmH2O | |
Rated Current | 0.26 A | |
Rated Power | 22 W | |
Rated Voltage | 115 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 550 g | |
Width | 38 mm |