Part Details for SP101AT-1122HSL.GN-TW by SUNON USA
Overview of SP101AT-1122HSL.GN-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP101AT-1122HSL.GN-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP101AT-1122HSL.GN
|
Avnet Americas | AC Fan Sleeve Bearing 115VAC 0.19A 18W 2000RPM 78CFM 43dBA Panel Mount - Bulk (Alt: SP101AT-1122HSL.GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$10.1170 / $13.1176 | Buy Now |