Part Details for SP101AT-1122HSL.GN by SUNON USA
Overview of SP101AT-1122HSL.GN by SUNON USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for SP101AT-1122HSL.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP101AT-1122HSL.GN-ND
|
DigiKey | FAN AXIAL 119X25.5MM 115VAC WIRE Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3283 | Buy Now |
DISTI #
SP101AT-1122HSL.GN
|
Avnet Americas | AC Fan Sleeve Bearing 115V 0.21A/0.19A 19W/18W 50Hz/60Hz 2000RPM/2300RPM 64CFM/78CFM 43dB/46dB Flange Mount - Bulk (Alt: SP101AT-1122HSL.GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$8.6832 / $20.3832 | Buy Now |
DISTI #
SP101AT-1122HSL.GN
|
Avnet Americas | AC Fan Sleeve Bearing 115VAC 0.19A 18W 2000RPM 78CFM 43dBA Panel Mount - Bulk (Alt: SP101AT-1122HSL.GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$10.1170 / $13.1176 | Buy Now |
DISTI #
369-SP101AT1122HSLGN
|
Mouser Electronics | AC Fans Axial Fan, 120x120x25mm, 115VAC, 64/78CFM, 0.13/0.16"H2O, Sleeve, Wire RoHS: Compliant | 0 |
|
$19.3300 | Order Now |
DISTI #
70226197
|
RS | AC Fan, 115V, 120x120x25mm, 64/78CFM, 19/18W, 43/46dBA, 2300RPM, Wire Leads | Sunon Fans SP101AT-1122HSL.GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 | 0 |
|
$12.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.2900 / $52.8400 | Buy Now |
DISTI #
000000000002161570
|
Sager | AC Fans Axial Fan, 120x120x25mm, 115VAC, 64/78CFM, 0.13/0.16H2O, Sleeve, Wire Min Qty: 1 | 0 |
|
$17.4200 / $20.0200 | Buy Now |
Part Details for SP101AT-1122HSL.GN
SP101AT-1122HSL.GN CAD Models
SP101AT-1122HSL.GN Part Data Attributes
|
SP101AT-1122HSL.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
SP101AT-1122HSL.GN
SUNON USA
AC Fan, Axial Construction, 0.21A, 115V, 19W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 78 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Noise | 46 dB | |
Pressure | 4.06 mmH2O | |
Rated Current | 0.21 A | |
Rated Power | 19 W | |
Rated Voltage | 115 V | |
Speed | 2300 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 330 g | |
Width | 25 mm |