Part Details for SP10L45 by NH
Overview of SP10L45 by NH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP10L45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 45V 490mV@10A 10A TO-277B Schottky Barrier Diodes (SBD) ROHS | 4145 |
|
$0.1180 / $0.2176 | Buy Now |