Part Details for SP120 by Weller Hand Tools GmbH
Overview of SP120 by Weller Hand Tools GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33F113
|
Newark | Tools, Soldering, Output Power:120W, Heat Temperature Max:-, Supply Voltage:-, Product Range:-, Plug Type:- Rohs Compliant: No |Weller SP120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$83.0000 | Buy Now |
|
Onlinecomponents.com | Marksman Iron 120 Watt |
3 In Stock |
|
$78.8500 / $83.0000 | Buy Now |
|
Quest Components | MARKSMAN SOLDER IRON, 120W, 120V | 3 |
|
$65.1593 | Buy Now |
|
Master Electronics | Marksman Iron 120 Watt |
3 In Stock |
|
$78.8500 / $83.0000 | Buy Now |
DISTI #
272IR270
|
Techni-Tool, Inc. | Weller SP120 Marksman Solder Iron, 120W, 120V | 12 |
|
$83.0000 | Buy Now |
DISTI #
272IR270
|
TestEquity LLC | Weller SP120 Marksman Solder Iron, 120W, 120V | 12 |
|
$83.0000 | Buy Now |