-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Pressure Sensor Optimized for Medical ±5K Pa to ±40K Pa - Multi Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2232-SP160-SM02-M-ND
|
DigiKey | SENSOR 5.8PSID 0.08" 16BIT Min Qty: 512 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.4520 | Buy Now |
DISTI #
211-SP160-SM02-M
|
Mouser Electronics | Board Mount Pressure Sensors Differential Low Pressure Sensors Spirometry Applications RoHS: Compliant | 0 |
|
$25.2000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP160-SM02-M
Superior Sensor Technology
Buy Now
Datasheet
|
Compare Parts:
SP160-SM02-M
Superior Sensor Technology
Differential Pressure Sensor Optimized for Medical ±5K Pa to ±40K Pa - Multi Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Superior Sensor Technology |