Part Details for SP2000-0.010-AC-58 by The Bergquist Company
Overview of SP2000-0.010-AC-58 by The Bergquist Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP2000-0.010-AC-58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
951-SP2000-0.010AC58
|
Mouser Electronics | Thermal Interface Products Insulator, 0.010" Thickness, 1 Side Adhesive, Sil-Pad TSP3500/2000, 2010AC-58 RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
DISTI #
BQTSP2000-0.010-AC-58
|
Heilind Electronics | Americas - 159 in Stock |
|
Buy Now | ||
DISTI #
BQTSP2000-0.010-AC-58
|
Interstate Connecting Components | 37 |
|
Buy Now |