Part Details for SP206CT by Sipex Corporation
Overview of SP206CT by Sipex Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SP206CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SP206CT-ND
|
DigiKey | IC TRANSCEIVER RS232 Min Qty: 398 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
835 In Stock |
|
$0.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 200 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 3-Receiver, 24 Pin, Plastic, SOP | 673 |
|
$0.6074 / $1.4577 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 3-Receiver, 24 Pin, Plastic, SOP | 160 |
|
$1.0500 / $3.0000 | Buy Now |
|
Rochester Electronics | SP206 - 5V High-Speed RS-232 Transceiver With 0.1 uFarad Capacitors RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 835 |
|
$0.6478 / $0.7621 | Buy Now |
Part Details for SP206CT
SP206CT CAD Models
SP206CT Part Data Attributes
|
SP206CT
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP206CT
Sipex Corporation
Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOP, SOP24,.4 | |
Reach Compliance Code | unknown | |
Additional Feature | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.395 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 14 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.649 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SP206CT
This table gives cross-reference parts and alternative options found for SP206CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP206CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN206ECB | Line Transceiver, 1 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24 | Harris Semiconductor | SP206CT vs HIN206ECB |
HIN207CA-T | LINE TRANSCEIVER, PDSO24, PACKAGE-24 | Rochester Electronics LLC | SP206CT vs HIN207CA-T |
MAX206ECWG+T | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | SP206CT vs MAX206ECWG+T |
MAX206EEWG+T | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | SP206CT vs MAX206EEWG+T |
MAX206ECWG | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 | Maxim Integrated Products | SP206CT vs MAX206ECWG |
SP206CT-L/TR | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Exar Corporation | SP206CT vs SP206CT-L/TR |
HIN207EIB-T | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Rochester Electronics LLC | SP206CT vs HIN207EIB-T |
SP206EA | TRIPLE LINE TRANSCEIVER, PDSO24, SSOP-24 | Rochester Electronics LLC | SP206CT vs SP206EA |
MAX206EEWG-T | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 | Maxim Integrated Products | SP206CT vs MAX206EEWG-T |
MAX206ECAG-T | TRIPLE LINE TRANSCEIVER, PDSO24, 5.30 MM, MO-150, SSOP-24 | Rochester Electronics LLC | SP206CT vs MAX206ECAG-T |