Part Details for SP206EP-L by Sipex Corporation
Overview of SP206EP-L by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SP206EP-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SP206 - 5V High-Speed RS-232 Transceiver With 0.1 uFarad Capacitors RoHS: Compliant Status: Obsolete Min Qty: 1 | 3868 |
|
$0.6478 / $0.7621 | Buy Now |
Part Details for SP206EP-L
SP206EP-L CAD Models
SP206EP-L Part Data Attributes
|
SP206EP-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP206EP-L
Sipex Corporation
Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 14 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SP206EP-L
This table gives cross-reference parts and alternative options found for SP206EP-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP206EP-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX236ERG | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | SP206EP-L vs MAX236ERG |
MAX206ENG | Line Driver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | SP206EP-L vs MAX206ENG |
HIN206EIP | Line Transceiver, 1 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24 | Harris Semiconductor | SP206EP-L vs HIN206EIP |
MAX206CNG | Line Driver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | SP206EP-L vs MAX206CNG |
SP207CP-L | TRIPLE LINE TRANSCEIVER, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Rochester Electronics LLC | SP206EP-L vs SP207CP-L |
ADM237LAQ | TRIPLE LINE TRANSCEIVER, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | SP206EP-L vs ADM237LAQ |
MAX237ENG | TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | SP206EP-L vs MAX237ENG |
HIN237IP | LINE TRANSCEIVER, PDIP24, PACKAGE-24 | Rochester Electronics LLC | SP206EP-L vs HIN237IP |
MAX206ECNG-T | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Maxim Integrated Products | SP206EP-L vs MAX206ECNG-T |
SP236ACS | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Sipex Corporation | SP206EP-L vs SP236ACS |