-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MO-012-AA, NSOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Hi Side Single 5.5V 1A 8-Pin SOIC N T/R / IC USB PWR SW HIGH-SIDE 8SOIC | 35700 |
|
$0.3580 / $0.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP2525A-1EN-L/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP2525A-1EN-L/TR
Exar Corporation
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MO-012-AA, NSOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | GREEN, MS-012AA, NSOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SP2525A-1EN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP2525A-1EN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2002DSNTRG4 | NiCd/NiMH battery charge controller with dT/dt termination 8-SOIC 0 to 70 | Texas Instruments | SP2525A-1EN-L/TR vs BQ2002DSNTRG4 |
BQ2002ESNTR | NiCd/NiMH battery charge controller with negative dV, PVT and tMTO setup1 8-SOIC 0 to 70 | Texas Instruments | SP2525A-1EN-L/TR vs BQ2002ESNTR |
BQ2002GSNTRG4 | NiCd/NiMH Charge Controller with Negative dV and Peak Voltage Detection Termination 8-SOIC -40 to 85 | Texas Instruments | SP2525A-1EN-L/TR vs BQ2002GSNTRG4 |
BQ2002GSNTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Texas Instruments | SP2525A-1EN-L/TR vs BQ2002GSNTR |
BQ2002DSNG4 | NiCd/NiMH Charge Controller with dT/dt Termination 8-SOIC 0 to 70 | Texas Instruments | SP2525A-1EN-L/TR vs BQ2002DSNG4 |
BQ2002SN | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Benchmarq Microelectronics Inc | SP2525A-1EN-L/TR vs BQ2002SN |
BQ2002SN | NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup1 8-SOIC 0 to 70 | Texas Instruments | SP2525A-1EN-L/TR vs BQ2002SN |
BQ2002SNG4 | NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup1 8-SOIC 0 to 70 | Texas Instruments | SP2525A-1EN-L/TR vs BQ2002SNG4 |
BQ2002TSNTR | NiCd/NiMH battery charge controller with dT/dt termination and low-temperature fault 8-SOIC 0 to 70 | Texas Instruments | SP2525A-1EN-L/TR vs BQ2002TSNTR |
BQ2002TSN | NiCd/NiMH battery charge controller with dT/dt termination and low-temperature fault 8-SOIC 0 to 70 | Texas Instruments | SP2525A-1EN-L/TR vs BQ2002TSN |