Part Details for SP2CNTNC1F82001 by Amphenol Positronic
Overview of SP2CNTNC1F82001 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP2CNTNC1F82001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-SP2CNTNC1F82001
|
Mouser Electronics | Power to the Board | 0 |
|
$46.5600 / $50.9900 | Order Now |
DISTI #
POSSP2CNTNC1F82001
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSP2CNTNC1F82001
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SP2CNTNC1F82001
SP2CNTNC1F82001 CAD Models
SP2CNTNC1F82001 Part Data Attributes
|
SP2CNTNC1F82001
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SP2CNTNC1F82001
Amphenol Positronic
Board Connector, 32 Contact(s), Female, Straight, Crimp Terminal, Locking, Blue Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.575 inch | |
Body Depth | 0.951 inch | |
Body Length | 1.94 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P8 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |