Part Details for SP2TTT4M0LN0A1 by Amphenol Positronic
Overview of SP2TTT4M0LN0A1 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP2TTT4M0LN0A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-SP2TTT4M0LN0A1
|
Mouser Electronics | Power to the Board | 0 |
|
$141.9200 / $142.9900 | Order Now |
DISTI #
POSSP2TTT4M0LN0A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSP2TTT4M0LN0A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SP2TTT4M0LN0A1
SP2TTT4M0LN0A1 CAD Models
SP2TTT4M0LN0A1 Part Data Attributes
|
SP2TTT4M0LN0A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SP2TTT4M0LN0A1
Amphenol Positronic
Rectangular Power Connector, 72 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SP2TTT4M0LN0A1
This table gives cross-reference parts and alternative options found for SP2TTT4M0LN0A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP2TTT4M0LN0A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI5202P1V0M | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Cvilux Corporation | SP2TTT4M0LN0A1 vs CI5202P1V0M |