Part Details for SP3-90-6-BFF by TE Connectivity
Overview of SP3-90-6-BFF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SP3-90-6-BFF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP3-90-6-BFF-ND
|
DigiKey | SURGE PROT 90V 100MHZ-3G NF-NF Min Qty: 14 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.5407 | Buy Now |
DISTI #
814-SP3-90-6-BFF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Surge,GasDi,DC-3GHz, NFB | 0 |
|
$26.5000 / $28.4700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 14 Package Multiple: 1 Container: Box | 0Box |
|
$22.0800 | Buy Now |
DISTI #
AMPSP3-90-6-BFF
|
Heilind Electronics | SURGE,GASDI,DC-3GHZ,NFB NF,90V | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPSP3-90-6-BFF
|
Interstate Connecting Components | SURGE,GASDI,DC-3GHZ,NFB NF,90V | 0 |
|
Buy Now |
Part Details for SP3-90-6-BFF
SP3-90-6-BFF CAD Models
SP3-90-6-BFF Part Data Attributes
|
SP3-90-6-BFF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SP3-90-6-BFF
TE Connectivity
Gas Discharge Tube Suppressor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |