Part Details for SP3010-04UTG-MS by MSKSEMI
Overview of SP3010-04UTG-MS by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP3010-04UTG-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4A 60W8/20s 15V 6V 5V UDFN-10 Electrostatic and Surge Protection (TVS/ESD) ROHS | 1060 |
|
$0.0309 / $0.0569 | Buy Now |