Part Details for SP3221EEA-L/TR by MaxLinear Inc
Overview of SP3221EEA-L/TR by MaxLinear Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for SP3221EEA-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP3221EEA-L/TR-ND
|
DigiKey | IC TRANSCEIVER 1/1 16SSOP Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4628 / $0.5424 | Buy Now |
DISTI #
701-SP3221EEA-L/TR
|
Mouser Electronics | RS-232 Interface IC Intelligent RS-232 Transceiver RoHS: Compliant | 1074 |
|
$0.4620 / $1.1900 | Buy Now |
|
Future Electronics | RS-232 250kbps 1TX/1RX Transceiver, 3V to 5.5V, 15kV ESD, Auto Online, Shutdown RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4700 / $0.4950 | Buy Now |
|
Future Electronics | RS-232 250kbps 1TX/1RX Transceiver, 3V to 5.5V, 15kV ESD, Auto Online, Shutdown RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4700 / $0.4950 | Buy Now |
DISTI #
STDCOM1020
|
Rutronik | RS232 1TX 1RX SSOP16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 5 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.6136 / $0.7280 | Buy Now |
Part Details for SP3221EEA-L/TR
SP3221EEA-L/TR CAD Models
SP3221EEA-L/TR Part Data Attributes:
|
SP3221EEA-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3221EEA-L/TR
MaxLinear Inc
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F | |
JESD-30 Code | R-PDSO-G16 | |
Length | 6.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |