Part Details for SP3222EUCP-L by Sipex Corporation
Overview of SP3222EUCP-L by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP3222EUCP-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SP3222EUCP-L-ND
|
DigiKey | IC TRANSCEIVER RS232 Min Qty: 634 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1509 In Stock |
|
$0.4700 | Buy Now |
|
Rochester Electronics | SP3222 - 3.3V, 1000 Kilo Bits Per Second RS-232 Transceiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 1509 |
|
$0.4061 / $0.4778 | Buy Now |
Part Details for SP3222EUCP-L
SP3222EUCP-L CAD Models
SP3222EUCP-L Part Data Attributes
|
SP3222EUCP-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP3222EUCP-L
Sipex Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, LEAD FREE, PLASTIC, DIP-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, PLASTIC, DIP-18 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; EIA-232; TIA-232; TIA-232-F; EIA-562; TIA-562; V.24; V.28 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SP3222EUCP-L
This table gives cross-reference parts and alternative options found for SP3222EUCP-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3222EUCP-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3222ECP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, PLASTIC, DIP-18 | Sipex Corporation | SP3222EUCP-L vs SP3222ECP |
ADM3222AN | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | SP3222EUCP-L vs ADM3222AN |
MAX3222EEPN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, 0.300 INCH, PLASTIC, MO-058AB, MS-001AD, DIP-18 | Maxim Integrated Products | SP3222EUCP-L vs MAX3222EEPN |
ADM3222ANZ | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | SP3222EUCP-L vs ADM3222ANZ |
MAX3222CPN | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | SP3222EUCP-L vs MAX3222CPN |
SP3222EHEP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, LEAD FREE, PLASTIC, DIP-18 | Sipex Corporation | SP3222EUCP-L vs SP3222EHEP-L |
MAX3222ECPN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, 0.300 INCH, PLASTIC, MO-058AB, MS-001AD, DIP-18 | Maxim Integrated Products | SP3222EUCP-L vs MAX3222ECPN |
MAX3222ECPN | DUAL LINE TRANSCEIVER, PDIP18, 0.300 INCH, PLASTIC, MO-058AB, MS-001AD, DIP-18 | Rochester Electronics LLC | SP3222EUCP-L vs MAX3222ECPN |
SP3222EHCP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, DIP-18 | Exar Corporation | SP3222EUCP-L vs SP3222EHCP |
SP3222EUCP-L | DUAL LINE TRANSCEIVER, PDIP18, LEAD FREE, PLASTIC, DIP-18 | Rochester Electronics LLC | SP3222EUCP-L vs SP3222EUCP-L |