Part Details for SP400-0.007-00-51 by The Bergquist Company
Overview of SP400-0.007-00-51 by The Bergquist Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP400-0.007-00-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BER205-ND
|
DigiKey | THERM PAD 17.45MMX14.27MM GRAY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9719 In Stock |
|
$0.1418 / $0.3500 | Buy Now |
DISTI #
951-SP400-007-00-51
|
Mouser Electronics | Thermal Interface Products Sil-Pad, 0.007" Thickness, 17.45x14.27mm, Sil-Pad TSP900/400, IDH 2191206 RoHS: Compliant | 4756 |
|
$0.1890 / $0.3500 | Buy Now |
|
Bristol Electronics | 378 |
|
RFQ | ||
|
Quest Components | THERMAL/ACCESSORIES | 302 |
|
$0.4000 / $0.8000 | Buy Now |