Part Details for SP4062-04UTG by Littelfuse Inc
Overview of SP4062-04UTG by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP4062-04UTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4445
|
Newark | Diode, Tvs, 3.5Pf, Udfn, Full Reel, Clamping Voltage Vc Max:11.5V, Diode Case Style:Udfn, No. Of Pins:10Pins, Operating Voltage:-, Power Dissipation Pd:300W, Product Range:-, Automotive Qualification Standard:-, Capacitance, Cd:3.5Pfrohs Compliant: Yes |Littelfuse SP4062-04UTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Chip1Cloud | TVS DIODE 3.3VWM 11.5VC UDFN10 | 2620 |
|
RFQ | |
DISTI #
2412934
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.5130 / $0.5174 | Buy Now |
DISTI #
1961726
|
Farnell | DIODE, TVS, 3.3V, 20A, 4 CH, UDFN10 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$0.4084 / $1.0241 | Buy Now |
|
Perfect Parts Corporation | 3248 |
|
RFQ |
Part Details for SP4062-04UTG
SP4062-04UTG CAD Models
SP4062-04UTG Part Data Attributes
|
SP4062-04UTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP4062-04UTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 300W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, 2.60 X 2.60 MM, GREEN, PLASTIC, MO-223, UDFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DFN | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 11.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SP4062-04UTG
This table gives cross-reference parts and alternative options found for SP4062-04UTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP4062-04UTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3304NUTG | Trans Voltage Suppressor Diode, 300W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, MO-229, UDFN-10 | Littelfuse Inc | SP4062-04UTG vs SP3304NUTG |