Part Details for SP44905X-19 by TE Connectivity
Overview of SP44905X-19 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SP44905X-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-SP44905X-19-ND
|
DigiKey | 44905X GSFC 311P18-05A20R Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$360.9720 | Buy Now |
DISTI #
SP44905X-19
|
Avnet Americas | Thermistor NTC 5kOhm 0.8% 200mm 2-Pin Radial - Bulk (Alt: SP44905X-19) Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$317.0896 / $381.5824 | Buy Now |
DISTI #
571-SP44905X-19
|
Mouser Electronics | NTC Thermistors 44905X GSFC 311P18-05A20R | 0 |
|
$366.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$316.1500 | Buy Now |
DISTI #
TSSSP44905X-19
|
Heilind Electronics | 44905X GSFC 311P18-05A20R | Americas - 0 in Stock |
|
$276.2353 / $304.7314 | Buy Now |
|
Onlinecomponents.com | 44905X GSFC 311P18-05A20R | 0 |
|
$312.7200 / $761.3700 | Buy Now |
DISTI #
SP44905X-19
|
Avnet Americas | Thermistor NTC 5kOhm 0.8% 200mm 2-Pin Radial - Bulk (Alt: SP44905X-19) Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$317.0896 / $381.5824 | Buy Now |
DISTI #
TSSSP44905X-19
|
Interstate Connecting Components | 44905X GSFC 311P18-05A20R | 0 |
|
Buy Now | |
DISTI #
SP44905X-19
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Not Compliant Min Qty: 10 | 0 |
|
$178.0300 / $335.9000 | Buy Now |
DISTI #
000000000006275917
|
Sager | NTC Thermistors 44905X GSFC 311P18-05A20R Min Qty: 1 | 0 |
|
$358.2900 / $378.4800 | Buy Now |
Part Details for SP44905X-19
SP44905X-19 CAD Models
SP44905X-19 Part Data Attributes:
|
SP44905X-19
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SP44905X-19
TE Connectivity
Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 200 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Resistor Type | NON-LINEAR RESISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermistor Application | TEMPERATURE SENSING |