Part Details for SP500408-2 by DB Unlimited
Overview of SP500408-2 by DB Unlimited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP500408-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-SP500408-2-ND
|
DigiKey | SPEAKER 8OHM 250MW TOP PORT 93DB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
955 In Stock |
|
$1.4049 / $2.4600 | Buy Now |
DISTI #
497-SP500408-2
|
Mouser Electronics | Speakers & Transducers Dynamic Speaker RoHS: Compliant | 0 |
|
$1.4000 / $2.4600 | Order Now |
DISTI #
V99:2348_17075939
|
Arrow Electronics | Speakers 450Hz 93dBA 8Ohm Round Solder Pad RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 647 |
|
$1.9500 / $3.0600 | Buy Now |
|
Future Electronics | 450 - 4,000 Hz 8 Ohm 0.5 W Flush Mount Paper Cone Dynamic Speaker RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$1.4900 / $1.5700 | Buy Now |
DISTI #
25902649
|
Verical | Speakers 450Hz 93dBA 8Ohm Round Solder Pad RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1447 | Americas - 647 |
|
$1.9500 / $3.0600 | Buy Now |
|
Symmetry Electronics | Dynamic Speaker Min Qty: 1 | 0 |
|
$1.4400 / $2.6800 | Buy Now |