Part Details for SP514CF by Sipex Corporation
Overview of SP514CF by Sipex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SP514CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SP514CF-ND
|
DigiKey | RF TXRX MODULE MULT MODE SERIAL Min Qty: 48 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$7.2400 | Buy Now |
|
Quest Components | Line Transceiver, 7-Driver, 7-Receiver, 80 Pin, Plastic, QFP | 586 |
|
$4.8904 / $13.9725 | Buy Now |
|
Rochester Electronics | SP514 - Wan Multi-Mode Serial Transceiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 48 |
|
$6.2100 / $7.3000 | Buy Now |
Part Details for SP514CF
SP514CF CAD Models
SP514CF Part Data Attributes
|
SP514CF
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP514CF
Sipex Corporation
Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, BICMOS, PQFP80, MS-022BC, MQFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | MS-022BC, MQFP-80 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 7 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E, EIA-422-A, EIA-449, EIA-485, EIA-530, EIA-530-A, V.10, V.11, V.28, V.35, V.36, X.21 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 7 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 500 ns | |
Receiver Number of Bits | 7 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 5000 ns | |
Width | 14 mm |
Alternate Parts for SP514CF
This table gives cross-reference parts and alternative options found for SP514CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP514CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP514CF | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, BICMOS, PQFP80, LEAD FREE, MS-026, LQFP-80 | Exar Corporation | SP514CF vs SP514CF |